
2506032217Y2 | |
|---|---|
DigiKey Part Number | 1934-2506032217Y2TR-ND - Tape & Reel (TR) 1934-2506032217Y2CT-ND - Cut Tape (CT) 1934-2506032217Y2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506032217Y2 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,06100 Kč | 10,61 Kč |
| 25 | 0,91560 Kč | 22,89 Kč |
| 50 | 0,81980 Kč | 40,99 Kč |
| 100 | 0,73650 Kč | 73,65 Kč |
| 250 | 0,63584 Kč | 158,96 Kč |
| 500 | 0,56634 Kč | 283,17 Kč |
| 1 000 | 0,50226 Kč | 502,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34528 Kč | 1 381,12 Kč |
| 8 000 | 0,30169 Kč | 2 413,52 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


