



2506031217H0 | |
|---|---|
DigiKey Part Number | 1934-1338-2-ND - Tape & Reel (TR) 1934-1338-1-ND - Cut Tape (CT) 1934-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506031217H0 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506031217H0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,25880 Kč | 81,47 Kč |
| 50 | 2,91460 Kč | 145,73 Kč |
| 100 | 2,59960 Kč | 259,96 Kč |
| 250 | 2,22160 Kč | 555,40 Kč |
| 500 | 1,96080 Kč | 980,40 Kč |
| 1 000 | 1,71869 Kč | 1 718,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,28345 Kč | 5 133,80 Kč |
| 8 000 | 1,25463 Kč | 10 037,04 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

