



2506031027H0 | |
|---|---|
DigiKey Part Number | 1934-2506031027H0TR-ND - Tape & Reel (TR) 1934-2506031027H0CT-ND - Cut Tape (CT) 1934-2506031027H0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506031027H0 |
Description | FERRITE BEAD 1 KOHM 0603 2LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 1.5Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,92280 Kč | 73,07 Kč |
| 50 | 2,61640 Kč | 130,82 Kč |
| 100 | 2,33500 Kč | 233,50 Kč |
| 250 | 1,99816 Kč | 499,54 Kč |
| 500 | 1,76510 Kč | 882,55 Kč |
| 1 000 | 1,54881 Kč | 1 548,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,16093 Kč | 4 643,72 Kč |
| 8 000 | 1,10502 Kč | 8 840,16 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

