



2504026007Y0 | |
|---|---|
DigiKey Part Number  | 1934-1624-2-ND - Tape & Reel (TR) 1934-1624-1-ND - Cut Tape (CT) 1934-1624-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2504026007Y0  | 
Description  | FERRITE BEAD 60 OHM 0402 1LN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2504026007Y0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fair-Rite Products Corp.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 60 Ohms @ 100 MHz  | |
Current Rating (Max)  | 200mA  | |
DC Resistance (DCR) (Max)  | 400mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.022" (0.55mm)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč | 
| 10 | 2,41300 Kč | 24,13 Kč | 
| 25 | 2,08880 Kč | 52,22 Kč | 
| 50 | 1,87680 Kč | 93,84 Kč | 
| 100 | 1,67700 Kč | 167,70 Kč | 
| 250 | 1,43812 Kč | 359,53 Kč | 
| 500 | 1,27374 Kč | 636,87 Kč | 
| 1 000 | 1,12124 Kč | 1 121,24 Kč | 
| 5 000 | 0,97089 Kč | 4 854,45 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,79323 Kč | 7 932,30 Kč | 
| Unit Price without VAT: | 3,33000 Kč | 
|---|---|
| Unit Price with VAT: | 4,02930 Kč | 

