
2504024717H0 | |
|---|---|
DigiKey Part Number | 1934-2504024717H0TR-ND - Tape & Reel (TR) 1934-2504024717H0CT-ND - Cut Tape (CT) 1934-2504024717H0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2504024717H0 |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 25 | 2,30120 Kč | 57,53 Kč |
| 50 | 2,06620 Kč | 103,31 Kč |
| 100 | 1,84570 Kč | 184,57 Kč |
| 250 | 1,58324 Kč | 395,81 Kč |
| 500 | 1,40140 Kč | 700,70 Kč |
| 1 000 | 1,23300 Kč | 1 233,00 Kč |
| 5 000 | 1,02487 Kč | 5 124,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,83730 Kč | 8 373,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


