300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 750mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2504023017Y0

DigiKey Part Number
1934-1367-2-ND - Tape & Reel (TR)
1934-1367-1-ND - Cut Tape (CT)
1934-1367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2504023017Y0
Description
FERRITE BEAD 300 OHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 750mOhm
Datasheet
 Datasheet
EDA/CAD Models
2504023017Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
750mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,10000 Kč21,00 Kč
251,83120 Kč45,78 Kč
501,64200 Kč82,10 Kč
1001,46990 Kč146,99 Kč
2501,26324 Kč315,81 Kč
5001,12046 Kč560,23 Kč
1 0000,98817 Kč988,17 Kč
5 0000,78390 Kč3 919,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,64044 Kč6 404,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč