



2504021027Y0 | |
|---|---|
DigiKey Part Number | 1934-1365-2-ND - Tape & Reel (TR) 1934-1365-1-ND - Cut Tape (CT) 1934-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2504021027Y0 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,49800 Kč | 14,98 Kč |
| 25 | 1,29000 Kč | 32,25 Kč |
| 50 | 1,16100 Kč | 58,05 Kč |
| 100 | 1,04030 Kč | 104,03 Kč |
| 250 | 0,89632 Kč | 224,08 Kč |
| 500 | 0,79646 Kč | 398,23 Kč |
| 1 000 | 0,70428 Kč | 704,28 Kč |
| 5 000 | 0,55390 Kč | 2 769,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45253 Kč | 4 525,30 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

