



2504021007Y0 | |
|---|---|
DigiKey Part Number | 1934-1623-2-ND - Tape & Reel (TR) 1934-1623-1-ND - Cut Tape (CT) 1934-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2504021007Y0 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2504021007Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| 25 | 2,26480 Kč | 56,62 Kč |
| 50 | 2,02920 Kč | 101,46 Kč |
| 100 | 1,81450 Kč | 181,45 Kč |
| 250 | 1,55516 Kč | 388,79 Kč |
| 500 | 1,37624 Kč | 688,12 Kč |
| 1 000 | 1,21038 Kč | 1 210,38 Kč |
| 5 000 | 1,06281 Kč | 5 314,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86831 Kč | 8 683,10 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

