
199000061 | |
|---|---|
DigiKey Part Number | 1934-199000061-ND |
Manufacturer | |
Manufacturer Product Number | 199000061 |
Description | HF MINI POWER KIT (61 MATERIAL) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ferrite Cores - Cables and Wiring Kit 44 Pieces (10 Values - Mixed Quantities) Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | 44 Pieces (10 Values - Mixed Quantities) | |
Mounting Type | Free Hanging | |
Packages Included | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 445,59000 Kč | 2 445,59 Kč |
| 10 | 2 236,56300 Kč | 22 365,63 Kč |
| Unit Price without VAT: | 2 445,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 959,16390 Kč |




