
0PM77SP350S | |
|---|---|
DigiKey Part Number | 1934-0PM77SP350S-ND |
Manufacturer | |
Manufacturer Product Number | 0PM77SP350S |
Description | SINTERED POWDER 77 MAT 350UM MAX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Powder - Ferrite Powder Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Powder | |
Shape | Custom | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Conductive | |
Material | Ferrite Powder | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,63000 Kč | 526,63 Kč |
| 10 | 344,15700 Kč | 3 441,57 Kč |
| 25 | 282,97760 Kč | 7 074,44 Kč |
| 50 | 270,89940 Kč | 13 544,97 Kč |
| Unit Price without VAT: | 526,63000 Kč |
|---|---|
| Unit Price with VAT: | 637,22230 Kč |


