



0446173551 | |
|---|---|
DigiKey Part Number | 0446173551-ND |
Manufacturer | |
Manufacturer Product Number | 0446173551 |
Description | FERRITE 176 OHM HINGED 18.80MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 176Ohm @ 100MHz ID 0.740" Dia (18.80mm) OD 1.150" W x 0.579" H (29.21mm x 14.71mm) Length 1.650" (41.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0446173551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 176Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.740" Dia (18.80mm) | |
Outer Dimension | 1.150" W x 0.579" H (29.21mm x 14.71mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.650" (41.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 83,92900 Kč | 839,29 Kč |
| 25 | 70,88920 Kč | 1 772,23 Kč |
| 50 | 61,83920 Kč | 3 091,96 Kč |
| 110 | 52,30027 Kč | 5 753,03 Kč |
| 330 | 48,89924 Kč | 16 136,75 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |


