Hinged (Snap On) Free Hanging Ferrite Core 178Ohm @ 100MHz ID 0.750" W x 0.360" H (19.05mm x 9.14mm) OD 1.710" W x 1.130" H (43.43mm x 28.70mm) Length 1.590" (40.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0444184751

DigiKey Part Number
1934-0444184751-ND
Manufacturer
Manufacturer Product Number
0444184751
Description
FERRITE CORE 178 OHM HINGED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 178Ohm @ 100MHz ID 0.750" W x 0.360" H (19.05mm x 9.14mm) OD 1.710" W x 1.130" H (43.43mm x 28.70mm) Length 1.590" (40.39mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Oval
Design
Hinged (Snap On)
Impedance @ Frequency
178Ohm @ 100MHz
Material
44
Inner Dimension
0.750" W x 0.360" H (19.05mm x 9.14mm)
Outer Dimension
1.710" W x 1.130" H (43.43mm x 28.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.590" (40.39mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,40000 Kč189,40 Kč
15118,23267 Kč1 773,49 Kč
30103,19833 Kč3 095,95 Kč
6089,19950 Kč5 351,97 Kč
10580,86829 Kč8 491,17 Kč
Manufacturers Standard Package
Unit Price without VAT:189,40000 Kč
Unit Price with VAT:229,17400 Kč