



0199010301 | |
|---|---|
DigiKey Part Number | 1934-0199010301-ND |
Manufacturer | |
Manufacturer Product Number | 0199010301 |
Description | CLIP FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 24,21100 Kč | 242,11 Kč |
| 25 | 20,73760 Kč | 518,44 Kč |
| 50 | 18,33960 Kč | 916,98 Kč |
| 100 | 16,12230 Kč | 1 612,23 Kč |
| 250 | 13,42864 Kč | 3 357,16 Kč |
| 500 | 11,55142 Kč | 5 775,71 Kč |
| 2 000 | 11,15519 Kč | 22 310,38 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


