


0199000058 | |
|---|---|
DigiKey Part Number | 1934-0199000058-ND |
Manufacturer | |
Manufacturer Product Number | 0199000058 |
Description | ATTENUATION KIT (31,44,52,61,75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Cores - Cables and Wiring Kit 5 Pieces (Assorted Per Value) Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | 5 Pieces (Assorted Per Value) | |
Mounting Type | Free Hanging | |
Packages Included | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 192,41000 Kč | 13 192,41 Kč |
| Unit Price without VAT: | 13 192,41000 Kč |
|---|---|
| Unit Price with VAT: | 15 962,81610 Kč |




