Ferrite Cores - Cables and Wiring Kit 14 Pieces (7 Values - 2 Each) Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ferrite Cores - Cables and Wiring Kit 14 Pieces (7 Values - 2 Each) Free Hanging
0199000031
How to Identify an Unknown Ferrite Rod

0199000031

DigiKey Part Number
1934-1113-ND
Manufacturer
Manufacturer Product Number
0199000031
Description
43 MAT'L SNAP-IT KIT (34)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ferrite Cores - Cables and Wiring Kit 14 Pieces (7 Values - 2 Each) Free Hanging
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Ferrite Cores - Cables and Wiring
Manufacturer
Fair-Rite Products Corp.
Quantity
14 Pieces (7 Values - 2 Each)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 212,77000 Kč2 212,77 Kč
101 921,60500 Kč19 216,05 Kč
251 816,23880 Kč45 405,97 Kč
501 811,32520 Kč90 566,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 212,77000 Kč
Unit Price with VAT:2 677,45170 Kč
Kit Contents
Part NumberDescriptionQuantity
0443164151FERRITE 250 OHM HINGED 13.06MM2
0443167251FERRITE 33 OHM HINGED 19.05MM X2
0443164251FERRITE CORE 275 OHM HINGED 6.6M2
0443625006FERRITE CORE 113OHM HINGED 7.8MM2
0443806406FERRITE 90 OHM HINGED 15.49MM2
Show More