



0199000028 | |
|---|---|
DigiKey Part Number | 0199000028-ND |
Manufacturer | |
Manufacturer Product Number | 0199000028 |
Description | BEAD-ON-LEAD KIT #28 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Beads and Chips Kit 135 Pieces (9 Values - 15 Each) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrite Beads and Chips | |
Quantity | 135 Pieces (9 Values - 15 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 679,34000 Kč | 2 679,34 Kč |
| 10 | 2 463,38000 Kč | 24 633,80 Kč |
| Unit Price without VAT: | 2 679,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 242,00140 Kč |

