
102555 | |
|---|---|
DigiKey Part Number | 4301-102555-ND |
Manufacturer | |
Manufacturer Product Number | 102555 |
Description | PUREFIL 3D FILAMENT TRAFFIC RED |
Customer Reference | |
Detailed Description | 3D Printing Filament Red (Traffic Red) LW-PLA (Lightweight Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color Red (Traffic Red) |
Manufacturer Fabru GmbH | Filament Diameter 0.070" (1.75mm) |
Series | Weight 2.205 lb (1.00 kg) |
Packaging Box | Flex Strength 60Mpa |
Part Status Active | Density 1.24g/cm³ |
Filament Material LW-PLA (Lightweight Polylactide) | Operating Temperature 200°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,57000 Kč | 1 097,57 Kč |
| 10 | 973,50900 Kč | 9 735,09 Kč |
| 25 | 928,20400 Kč | 23 205,10 Kč |
| 50 | 895,35480 Kč | 44 767,74 Kč |
| 100 | 863,67080 Kč | 86 367,08 Kč |
| 250 | 823,50040 Kč | 205 875,10 Kč |
| Unit Price without VAT: | 1 097,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,05970 Kč |

