Linear Actuator Round Cylinder Double Acting 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-1500D01-01A

DigiKey Part Number
5030-F-1500D01-01A-ND
Manufacturer
Manufacturer Product Number
F-1500D01-01A
Description
1-1/2" BORE 1" STROKE ROUNDBODY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabco-Air Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Round Cylinder
Stroke Length
1.000" (25.40mm)
Operation
Double Acting
Operating Pressure
250 PSI (17.24 bar)
Connection Method
NPTF1/8
Features
-
Shaft Detail
External Thread 7/16-20 UNF
Operating Temperature
-23°C ~ 74°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 583,67000 Kč1 583,67 Kč
101 410,33100 Kč14 103,31 Kč
251 346,63520 Kč33 665,88 Kč
501 300,33060 Kč65 016,53 Kč
1001 255,59220 Kč125 559,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 583,67000 Kč
Unit Price with VAT:1 916,24070 Kč