
F-1250D01-01A | |
|---|---|
DigiKey Part Number | 5030-F-1250D01-01A-ND |
Manufacturer | |
Manufacturer Product Number | F-1250D01-01A |
Description | 1-1/4" BORE 1" STROKE ROUNDBODY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 1.000" (25.40mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 7/16-20 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 464,40000 Kč | 1 464,40 Kč |
| 10 | 1 304,16500 Kč | 13 041,65 Kč |
| 25 | 1 245,26520 Kč | 31 131,63 Kč |
| 50 | 1 202,45040 Kč | 60 122,52 Kč |
| 100 | 1 161,08650 Kč | 116 108,65 Kč |
| Unit Price without VAT: | 1 464,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 771,92400 Kč |

