
F-1062D02-05A | |
|---|---|
DigiKey Part Number | 5030-F-1062D02-05A-ND |
Manufacturer | |
Manufacturer Product Number | F-1062D02-05A |
Description | 1-1/16" BORE 5" STROKE ROUNDBODY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 5.000" (127.00mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 5/16-24 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 442,77000 Kč | 1 442,77 Kč |
| 10 | 1 284,80500 Kč | 12 848,05 Kč |
| 25 | 1 226,77880 Kč | 30 669,47 Kč |
| 50 | 1 184,59800 Kč | 59 229,90 Kč |
| 100 | 1 143,84720 Kč | 114 384,72 Kč |
| Unit Price without VAT: | 1 442,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 745,75170 Kč |

