
F-0750S02-01A | |
|---|---|
DigiKey Part Number | 5030-F-0750S02-01A-ND |
Manufacturer | |
Manufacturer Product Number | F-0750S02-01A |
Description | 3/4" BORE 1" STROKE ROUNDBODY PN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Single Acting 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 1.000" (25.40mm) | |
Operation | Single Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 1/4-28 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,79000 Kč | 908,79 Kč |
| 10 | 809,38900 Kč | 8 093,89 Kč |
| 25 | 772,84400 Kč | 19 321,10 Kč |
| 50 | 746,28580 Kč | 37 314,29 Kč |
| 100 | 720,62830 Kč | 72 062,83 Kč |
| 250 | 688,03140 Kč | 172 007,85 Kč |
| Unit Price without VAT: | 908,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,63590 Kč |

