
F-0750S01-01A | |
|---|---|
DigiKey Part Number | 5030-F-0750S01-01A-ND |
Manufacturer | |
Manufacturer Product Number | F-0750S01-01A |
Description | 3/4" BORE 1" STROKE ROUNDBODY PN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Single Acting 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 1.000" (25.40mm) | |
Operation | Single Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 1/4-28 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,02000 Kč | 741,02 Kč |
| 10 | 660,00900 Kč | 6 600,09 Kč |
| 25 | 630,22560 Kč | 15 755,64 Kč |
| 50 | 608,57660 Kč | 30 428,83 Kč |
| 100 | 587,65420 Kč | 58 765,42 Kč |
| 250 | 561,08168 Kč | 140 270,42 Kč |
| Unit Price without VAT: | 741,02000 Kč |
|---|---|
| Unit Price with VAT: | 896,63420 Kč |


