Linear Actuator Round Cylinder Double Acting 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-0750D02-01A

DigiKey Part Number
5030-F-0750D02-01A-ND
Manufacturer
Manufacturer Product Number
F-0750D02-01A
Description
3/4" BORE 1" STROKE ROUNDBODY PN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabco-Air Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Round Cylinder
Stroke Length
1.000" (25.40mm)
Operation
Double Acting
Operating Pressure
250 PSI (17.24 bar)
Connection Method
NPTF1/8
Features
-
Shaft Detail
External Thread 1/4-28 UNF
Operating Temperature
-23°C ~ 74°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 042,76000 Kč1 042,76 Kč
10928,67900 Kč9 286,79 Kč
25886,75400 Kč22 168,85 Kč
50856,27740 Kč42 813,87 Kč
100826,83190 Kč82 683,19 Kč
250789,42400 Kč197 356,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 042,76000 Kč
Unit Price with VAT:1 261,73960 Kč