
F-0750D01-01A | |
|---|---|
DigiKey Part Number | 5030-F-0750D01-01A-ND |
Manufacturer | |
Manufacturer Product Number | F-0750D01-01A |
Description | 3/4" BORE 1" STROKE ROUNDBODY PN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 1.000" (25.40mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 1/4-28 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,33000 Kč | 886,33 Kč |
| 10 | 789,37800 Kč | 7 893,78 Kč |
| 25 | 753,75280 Kč | 18 843,82 Kč |
| 50 | 727,85780 Kč | 36 392,89 Kč |
| 100 | 702,83040 Kč | 70 283,04 Kč |
| 250 | 671,03896 Kč | 167 759,74 Kč |
| Unit Price without VAT: | 886,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,45930 Kč |

