
WH-WB50NBT | |
|---|---|
DigiKey Part Number | WH-WB50NBT-ND |
Manufacturer | |
Manufacturer Product Number | WH-WB50NBT |
Description | RF TXRX MOD WIFI CHIP + U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz ~ 2.495GHz Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | |
Frequency | 2.4GHz ~ 2.495GHz | |
Data Rate | 144.4Mbps | |
Power - Output | 54dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2C, PCM, SPI, UART, USB | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | - | |
Memory Size | 128kB Flash, 64kB DRAM | |
Voltage - Supply | 3.2V ~ 3.46V | |
Current - Receiving | 134mA ~ 149mA | |
Current - Transmitting | 495mA ~ 755mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 120-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2 321,32886 Kč | 243 739,53 Kč |
| Unit Price without VAT: | 2 321,32886 Kč |
|---|---|
| Unit Price with VAT: | 2 808,80792 Kč |





