
N8ULP_CAR | |
|---|---|
DigiKey Part Number | 2851-N8ULP_CAR-ND |
Manufacturer | |
Manufacturer Product Number | N8ULP_CAR |
Description | NITROGEN8ULP CARRIER BOARD KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | i.MX 8ULP, Nitrogen8ULP i.MX ARM® Cortex®-A53, Cortex®-M33 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | i.MX 8ULP, Nitrogen8ULP | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | MIPI (CSI/CSI-2), MIPI 4 Lane (DSI/DSI-2) | |
Suggested Programming Environment | - | |
Note | CSI 15-pin Connector(s), DSI 33-pin Connector(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 555,77000 Kč | 3 555,77 Kč |
| Unit Price without VAT: | 3 555,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 302,48170 Kč |



