N8MP_SMARC_SOM_4R16EWB_I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ezurio
In Stock: 0
Unit Price: 7 536,39000 Kč
Datasheet
Single Board Computer 1.6GHz, 800MHz 4/1 Core 8GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N8MP_SMARC_SOM_4R16EWB_I

DigiKey Part Number
2851-N8MP_SMARC_SOM_4R16EWB_I-ND
Manufacturer
Manufacturer Product Number
N8MP_SMARC_SOM_4R16EWB_I
Description
SBC 1.8GHZ 1/4 CORE 4GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.6GHz, 800MHz 4/1 Core 8GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
Speed
1.6GHz, 800MHz
Number of Cores
4/1
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.228" x 1.969" (82.00mm x 50.00mm)
Form Factor
SMARC2.2
Expansion Site/Bus
CAN/CAN FD, GbE, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3
RAM Capacity/Installed
8GB
Storage Interface
eMMC, MMC, SD, SDIO, SPI
Video Outputs
HDMI, MIPI-DSI, LVDS
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (2), USB 3.0 (2)
RS-232 (422, 485)
3
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1085 423,87093 Kč585 778,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 423,87093 Kč
Unit Price with VAT:6 562,88383 Kč