
N8MP_SMARC_SOM_4R16E_NX611_1M_I | |
|---|---|
DigiKey Part Number | 2851-N8MP_SMARC_SOM_4R16E_NX611_1M_I-ND |
Manufacturer | |
Manufacturer Product Number | N8MP_SMARC_SOM_4R16E_NX611_1M_I |
Description | NITROGEN8M PLUS SMARC: I.MX8M Q |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz, 1.8GHz 5 Core 4GB/4GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7 |
Datasheet | Datasheet |
Category | Size / Dimension 3.228" L x 1.969" W (82.00mm x 50.00mm) |
Manufacturer Ezurio | Form Factor SMARC v2.1.1 |
Series | RAM Capacity/Installed 4GB/4GB |
Packaging Tray | Storage Interface eMMC Flash, LPDDR4 |
Part Status Active | Video Outputs HDMI, LVDS, MIPI DSI |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M7 | USB USB 2.0 (1), USB 2.0 OTG (1), USB 3.0 (2) |
Speed 800MHz, 1.8GHz | Operating Temperature -40°C ~ 85°C |
Number of Cores 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 601,58000 Kč | 3 601,58 Kč |
| Unit Price without VAT: | 3 601,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 357,91180 Kč |



