Similar

N8MP_SMARC_SOM_2R16EWB_I | |
|---|---|
DigiKey Part Number | 2851-N8MP_SMARC_SOM_2R16EWB_I-ND |
Manufacturer | |
Manufacturer Product Number | N8MP_SMARC_SOM_2R16EWB_I |
Description | SBC 1.8GHZ 1/4 CORE 2GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz, 800MHz 4/1 Core 2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus | |
Speed | 1.6GHz, 800MHz | |
Number of Cores | 4/1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (82.00mm x 50.00mm) | |
Form Factor | SMARC2.2 | |
Expansion Site/Bus | CAN/CAN FD, GbE, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3 | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC, MMC, SD, SDIO, SPI | |
Video Outputs | HDMI, MIPI-DSI, LVDS | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (2), USB 3.0 (2) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 4 889,34148 Kč | 528 048,88 Kč |
| Unit Price without VAT: | 4 889,34148 Kč |
|---|---|
| Unit Price with VAT: | 5 916,10319 Kč |




