N8MP_SMARC_SOM_2R16E_I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ezurio
In Stock: 13
Unit Price: 111,69000 Kč
Datasheet
Single Board Computer 1.6GHz, 800MHz 4/1 Core 2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N8MP_SMARC_SOM_2R16E_I

DigiKey Part Number
2851-N8MP_SMARC_SOM_2R16E_I-ND
Manufacturer
Manufacturer Product Number
N8MP_SMARC_SOM_2R16E_I
Description
NITROGEN8M PLUS SMARC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Nitrogen8M Plus SMARC is a high-performance module built on Quad Cortex-A53 processors up to 1.8 GHz with a 2.3 TOPS NPU for accelerated ML. It supports dual MIPI-CSI cameras, an HDR ISP at 375 MP/s, and advanced multimedia with HDMI 2.0a, MIPI-DSI, LVDS, 1080p60 H.264/H.265, and a 3D/2D GPU with OpenGL ES 3.1 and Vulkan. An 800 MHz Cortex-M7 enables real-time, low-power tasks. Industrial connectivity includes CAN-FD, SPI, I2C, UART, USB 3.0, and dual GbE. This version includes 2 GB LPDDR4 and 16 GB eMMC and operates from -40 ~ 85C.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7, i.MX8M Plus
Speed
1.6GHz, 800MHz
Number of Cores
4/1
Size / Dimension
3.228" x 1.969" (82.00mm x 50.00mm)
Form Factor
SMARC2.2
Expansion Site/Bus
CAN/CAN FD, GbE, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3
RAM Capacity/Installed
2GB
Storage Interface
eMMC/SD, SPI
Video Outputs
HDMI, MIPI-DSI, LVDS
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (2), USB 3.0 (2)
RS-232 (422, 485)
3
Watchdog Timer
Yes
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1053 826,44752 Kč401 776,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 826,44752 Kč
Unit Price with VAT:4 630,00150 Kč