


EZSMI-8MP-0416-00158-2-H4 | |
|---|---|
DigiKey Part Number | 776-EZSMI-8MP-0416-00158-2-H4-ND |
Manufacturer | |
Manufacturer Product Number | EZSMI-8MP-0416-00158-2-H4 |
Description | KIT - HMI CARRIER / NITROGEN8M P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Voltage - Supply | 12 ~ 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 436,32000 Kč | 17 436,32 Kč |
| Unit Price without VAT: | 17 436,32000 Kč |
|---|---|
| Unit Price with VAT: | 21 097,94720 Kč |

