
EFD2471A3S-10MHF1 | |
---|---|
DigiKey Part Number | 776-EFD2471A3S-10MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EFD2471A3S-10MHF1 |
Description | FLEXMIMO WIFI 6E ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi FlexPIFA U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.45GHz, 6.5625GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.2dBi, 3.8dBi, 3.3dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.185" (4.70mm) | |
Applications | Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 176,85000 Kč | 176,85 Kč |
1 000 | 165,59850 Kč | 165 598,50 Kč |
Unit Price without VAT: | 176,85000 Kč |
---|---|
Unit Price with VAT: | 213,98850 Kč |