
EFB8555A3S-15MHF1 | |
|---|---|
DigiKey Part Number | 776-EFB8555A3S-15MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EFB8555A3S-15MHF1 |
Description | ANT, FLEXPIFA, 868MHZ, 150MM, MH |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -1.1dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.250" (6.35mm) | |
Applications | LoRa | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,61000 Kč | 136,61 Kč |
| 1 000 | 128,14188 Kč | 128 141,88 Kč |
| Unit Price without VAT: | 136,61000 Kč |
|---|---|
| Unit Price with VAT: | 165,29810 Kč |

