RF ANTENNA FlexPIFA MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB2455A3S-20MHF1

DigiKey Part Number
776-EFB2455A3S-20MHF1-ND
Manufacturer
Manufacturer Product Number
EFB2455A3S-20MHF1
Description
EMBED,PIFA,200M 2.4/5.5GHZ,MHF1,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA FlexPIFA MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
FlexPIFA
Manufacturer
Ezurio
Number of Bands
2
Series
VSWR
2.5, 3
Packaging
Bag
Gain
2.5dBi, 3dBi
Part Status
Active
Features
Cable - 200mm
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Termination
MHF1
Frequency (Center/Band)
2.44GHz, 5.4GHz
Mounting Type
Adhesive
Frequency Range
2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.9GHz
Height (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč