RM024 - Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RM024 - Transceiver 2.4GHz Evaluation Board
Laird RM024 RAMP ISM Module | Digi-Key Daily

DVK-RM024-CE

DigiKey Part Number
DVK-RM024-CE-ND
Manufacturer
Manufacturer Product Number
DVK-RM024-CE
Description
KIT DEVELOPMENT RM024
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RM024 - Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver, FHSS
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RM024
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 871,27000 Kč2 871,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 871,27000 Kč
Unit Price with VAT:3 474,23670 Kč