
DVK-BT800 | |
|---|---|
DigiKey Part Number | DVK-BT800-ND |
Manufacturer | |
Manufacturer Product Number | DVK-BT800 |
Description | KIT DEV FOR BT800 BLUETOOTH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | BT800 - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.402GHz ~ 2.48GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.402GHz ~ 2.48GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | BT800 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 208,99000 Kč | 2 208,99 Kč |
| Unit Price without VAT: | 2 208,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 672,87790 Kč |

