
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | BT740-SA | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 650,83000 Kč | 2 650,83 Kč |
| 50 | 2 309,44600 Kč | 115 472,30 Kč |
| Unit Price without VAT: | 2 650,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 207,50430 Kč |


