
BT730-SC | |
|---|---|
DigiKey Part Number | BT730-SC-ND |
Manufacturer | |
Manufacturer Product Number | BT730-SC |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.0, Class 1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Utilized IC / Part BlueCore4 |
Part Status Active | Voltage - Supply 3.3V ~ 5V |
DigiKey Programmable Not Verified | Current - Receiving 35mA |
RF Family/Standard Bluetooth | Current - Transmitting 35mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2.1Mbps | Package / Case Module |
Power - Output 18dBm | Base Product Number |
Sensitivity -87dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,03000 Kč | 758,03 Kč |
| 50 | 739,12960 Kč | 36 956,48 Kč |
| Unit Price without VAT: | 758,03000 Kč |
|---|---|
| Unit Price with VAT: | 917,21630 Kč |



