BT730-SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT730-SA

DigiKey Part Number
BT730-SA-ND
Manufacturer
Manufacturer Product Number
BT730-SA
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.0, Class 1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2.1Mbps
Power - Output
18dBm
Sensitivity
-87dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
BlueCore4
Memory Size
-
Voltage - Supply
3.3V ~ 5V
Current - Receiving
35mA
Current - Transmitting
35mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 128
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1759,91000 Kč759,91 Kč
50714,86220 Kč35 743,11 Kč
100692,54500 Kč69 254,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:759,91000 Kč
Unit Price with VAT:919,49110 Kč