
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v2.0+EDR | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -84dBm | |
Power - Output | 6dBm | |
Data Rate (Max) | 2.1Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,40000 Kč | 1 435,40 Kč |
| 50 | 1 356,46200 Kč | 67 823,10 Kč |
| 100 | 1 277,52870 Kč | 127 752,87 Kč |
| Unit Price without VAT: | 1 435,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 736,83400 Kč |

