Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount

BL600-ST

DigiKey Part Number
BL600-ST-ND
Manufacturer
Manufacturer Product Number
BL600-ST
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BL600-ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
4dBm
Sensitivity
-91dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
nRF51822
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
10.5mA
Current - Transmitting
10.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1358,02000 Kč358,02 Kč
50343,05700 Kč17 152,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:358,02000 Kč
Unit Price with VAT:433,20420 Kč