
8MM_SMARC_SOM_4R16E_NX611_1M_I | |
|---|---|
DigiKey Part Number | 2851-8MM_SMARC_SOM_4R16E_NX611_1M_I-ND |
Manufacturer | |
Manufacturer Product Number | 8MM_SMARC_SOM_4R16E_NX611_1M_I |
Description | SMARC SOM: I.MX8M MINI QUAD / 4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 400MHz, 1.8GHz Core RAM ARM® Cortex®-A53, ARM® Cortex®-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4 | |
Speed | 400MHz, 1.8GHz | |
Size / Dimension | 3.228" L x 1.969" W (82.00mm x 50.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 781,84000 Kč | 3 781,84 Kč |
| 10 | 3 276,85400 Kč | 32 768,54 Kč |
| 25 | 3 141,10640 Kč | 78 527,66 Kč |
| Unit Price without VAT: | 3 781,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 576,02640 Kč |



