
8MM_SMARC_SOM_2R16E_I | |
|---|---|
DigiKey Part Number | 2851-8MM_SMARC_SOM_2R16E_I-ND |
Manufacturer | |
Manufacturer Product Number | 8MM_SMARC_SOM_2R16E_I |
Description | SMARC SOM: I.MX8M MINI QUAD / 2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Nitrogen8M Mini SMARC is built on the i.MX 8M Mini with dual Cortex-A53 cores up to 1.8 GHz and a 400 MHz Cortex-M4 for real-time control. The module supports USB 2.0, SDIO 3.01, GbE with AVB/IEEE 1588, and LPDDR4X/eMMC 5.1 memory. A 4-lane MIPI-CSI camera and MIPI-DSI/LVDS display interfaces support up to 1080p60. Security is enhanced with NXP CAAM, including CAVP-certifiable PRNG and 32 KB secure memory. This version offers 2 GB LPDDR4, 16 GB eMMC and operates from -40 ~ 85C. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Mini | |
Speed | 1.6GHz, 400MHz | |
Number of Cores | 4/1 | |
Size / Dimension | 3.228" x 1.969" (82.00mm x 50.00mm) | |
Form Factor | SMARC2.2 | |
Expansion Site/Bus | GbE, GPIO, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2 | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC, MMC, SD, SDIO, SPI | |
Video Outputs | MIPI-DSI, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (3) | |
RS-232 (422, 485) | 3 | |
Watchdog Timer | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 830,11000 Kč | 2 830,11 Kč |
| Unit Price without VAT: | 2 830,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 424,43310 Kč |





