Similar

8MM_SMARC_SOM_1R16E_IF573_3M_I | |
|---|---|
DigiKey Part Number | 2851-8MM_SMARC_SOM_1R16E_IF573_3M_I-ND |
Manufacturer | |
Manufacturer Product Number | 8MM_SMARC_SOM_1R16E_IF573_3M_I |
Description | SMARC SOM: I.MX8M MINI QUAD / 1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | This Nitrogen8M Mini SMARC module is powered by the i.MX 8M Mini Quad with Cortex-A53 cores up to 1.8 GHz and a Cortex-M4 for real-time tasks. It integrates the Sona IF573 module, providing pre-certified dual-band Wi-Fi 6 and Bluetooth 5.4 with multiple MHF4 connectors for flexible antenna design. The platform supports USB 2.0, SDIO, GbE with AVB/IEEE 1588, and MIPI-CSI/DSI or LVDS for 1080p60 video. Security features include NXP CAAM with CAVP-certifiable PRNG. This model includes 1 GB LPDDR4 and 16 GB eMMC. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Mini | |
Speed | 1.6GHz, 400MHz | |
Number of Cores | 4/1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (82.00mm x 50.00mm) | |
Form Factor | SMARC2.2 | |
Expansion Site/Bus | GbE, GPIO, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2 | |
RAM Capacity/Installed | 1GB | |
Storage Interface | eMMC, MMC, SD, SDIO, SPI | |
Video Outputs | MIPI-DSI, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (3) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 3 336,20019 Kč | 350 301,02 Kč |
| Unit Price without VAT: | 3 336,20019 Kč |
|---|---|
| Unit Price with VAT: | 4 036,80223 Kč |




