Pt100 Temperature Sensor -100°C ~ 100°C Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

455-00124B

DigiKey Part Number
776-455-00124B-ND
Manufacturer
Manufacturer Product Number
455-00124B
Description
RTD TEMP SENSOR CABLE ASSEMBLY,
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -100°C ~ 100°C Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Element Type
Pt100
Temperature Range
-100°C ~ 100°C
Length - Lead Wire
6.562' (2m)
Conductor Type
Non-Grounded
Terminal Type
Connector
Length - Protective Tube
50mm
Diameter - Protective Tube
3.3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50745,17420 Kč37 258,71 Kč
Manufacturers Standard Package
Unit Price without VAT:745,17420 Kč
Unit Price with VAT:901,66078 Kč