RF Sensor 923MHz Bluetooth v4.2, LoRaWAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

455-00105

DigiKey Part Number
776-455-00105-ND
Manufacturer
Manufacturer Product Number
455-00105
Description
SENTRIUS RS1XX LORAWAN 923MHZ-TA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Sensor 923MHz Bluetooth v4.2, LoRaWAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Function
Sensor
Modulation or Protocol
Bluetooth v4.2, LoRaWAN
Frequency
923MHz
Applications
General Purpose, IoT Finished Device
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP65
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 810,24000 Kč1 810,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 810,24000 Kč
Unit Price with VAT:2 190,39040 Kč