455-0009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ezurio
In Stock: 0
Unit Price: 2 184,95148 Kč
Datasheet
RF Sensor 915MHz Bluetooth v4.2, LoRaWAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Sensor 915MHz Bluetooth v4.2, LoRaWAN
Unboxing and Using the RS1xx Open/Closed Sensor

455-0009

DigiKey Part Number
455-0009-ND
Manufacturer
Manufacturer Product Number
455-0009
Description
TEMP PROBE 915 MHZ LORA BLE
Customer Reference
Detailed Description
RF Sensor 915MHz Bluetooth v4.2, LoRaWAN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
Bluetooth v4.2, LoRaWAN
Manufacturer
Ezurio
Frequency
915MHz
Series
Applications
LTE
Packaging
Box
Features
IP65
Part Status
Obsolete
Base Product Number
Function
Sensor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
455-00070Ezurio0776-455-00070-ND2 184,95148 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes