RF Sensor 923MHz Bluetooth v4.2, LoRaWAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Sensor 923MHz Bluetooth v4.2, LoRaWAN
Unboxing and Using the RS1xx Open/Closed Sensor

455-00073

DigiKey Part Number
776-455-00073-ND
Manufacturer
Manufacturer Product Number
455-00073
Description
LORA BLE TEMP/HUMID/SWITCH HK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Sensor 923MHz Bluetooth v4.2, LoRaWAN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
Bluetooth v4.2, LoRaWAN
Manufacturer
Ezurio
Frequency
923MHz
Series
Applications
General Purpose, IoT Finished Device
Packaging
Bulk
Features
IP67, Open/Closed Cable Assembly Not Included
Part Status
Active
Base Product Number
Function
Sensor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 836,28000 Kč1 836,28 Kč
101 831,82400 Kč18 318,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 836,28000 Kč
Unit Price with VAT:2 221,89880 Kč