New Product
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00397C

DigiKey Part Number
776-453-00397C-ND
Manufacturer
Manufacturer Product Number
453-00397C
Description
MODULE, VEDA IF912, SIP, DUAL BA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-107dBm
Mfr
Serial Interfaces
I2S, PCM, SDIO, SPI, UART
Series
Antenna Type
PCB Trace
Packaging
Strip
Utilized IC / Part
CYW55912
Part Status
Active
Memory Size
8MB Flash, 8MB PSRAM
RF Family/Standard
Bluetooth, WiFi
Voltage - Supply
3.1V ~ 4.8V
Protocol
Mounting Type
Surface Mount
Modulation
16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, GFSK, OFDM, QPSK
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz, 5GHz
Package / Case
108-LFLGA Module
Data Rate
143Mbps
Base Product Number
Power - Output
18dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč