


453-00222R | |
|---|---|
DigiKey Part Number | 776-453-00222RTR-ND - Tape & Reel (TR) 776-453-00222RCT-ND - Cut Tape (CT) 776-453-00222RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00222R |
Description | RF TXRX MOD BLUETOOTH/WIFI CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 17dBm |
Mfr | Serial Interfaces GPIO, HCI, I2C, I2S, PWM, SDIO, SPI, UART, USART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part SiWx917 |
Part Status Active | Memory Size 8MB Flash, 8MB PSRAM, 672kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.3V |
Protocol | Mounting Type Surface Mount |
Modulation 64-QAM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 54Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 171,13370 Kč | 119 793,59 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |



